846-026-555-807

Heilind Number:EDA846-026-555-807
Manufacturer:EDAC
Manufacturer Number:846-026-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-555-807

Detailed Description

Enhance the connectivity of your high-temperature applications with these Card Edge Connectors. Designed for durability, they feature a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh conditions. With a double-row configuration and 26 positions, they offer ample potential for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Trust in their straight mount orientation for easy installation and secure attachment, making them a vital component for your PCB circuitry needs. Elevate your connectivity solutions with these high-quality connectors.