846-026-555-812

Heilind Number:EDA846-026-555-812
Manufacturer:EDAC
Manufacturer Number:846-026-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-555-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant Green color and offer a robust 3A amperage. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they ensure durability and reliability in any application. Featuring two rows and 26 positions with a .125-inch pitch and .2-inch row spacing, they guarantee seamless connectivity. Their straight mount orientation makes installation a breeze. With an operating temperature range of -40 to 105°C, they are ideal for even the most demanding environments. Elevate your PCB connectivity with these top-of-the-line connectors.