846-026-556-201

Heilind Number:EDA846-026-556-201
Manufacturer:EDAC
Manufacturer Number:846-026-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-556-201

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connectors. Crafted with precision and durability in mind, these connectors boast a vibrant green hue and are designed for optimal performance in demanding environments. With a current rating of 3 A, they ensure reliable power transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees safety and compliance with industry standards. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration into your PCB setup. With 26 positions available, you'll have ample room for your connections. Whether you require straight or right-angle mounting, these connectors provide flexibility in orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.