846-026-556-204

Heilind Number:EDA846-026-556-204
Manufacturer:EDAC
Manufacturer Number:846-026-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-556-204

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a vibrant Green color, these connectors offer a maximum amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee safety and durability. Featuring two rows and 26 positions, they provide ample connectivity options for your PCBs. The Copper Alloy contact material and a pitch of .125 inches ensure secure and stable connections. With a straight mount orientation and operating temperature range of -40 to 105°C, these connectors are versatile and suitable for various applications. Upgrade your connectivity solutions with these high-quality components.