846-026-556-207

Heilind Number:EDA846-026-556-207
Manufacturer:EDAC
Manufacturer Number:846-026-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-556-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a vibrant green color and are made with UL 94V-0 Diallyl Phthalate housing material. With a durable Copper Alloy contact material and a current rating of 3 A, they ensure efficient power transmission. The two rows of 26 positions offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Suitable for straight mounting orientation, these connectors serve as essential components in various electronic applications. Operating within a wide temperature range of -40 to 105 °C, they guarantee consistent functionality even in extreme conditions. Trust in our connectors to deliver superior performance and durability, meeting your connectivity needs with excellence. Available in the Connectors category under Board To Board PCB Connectors and Card Edge Connectors.