846-026-556-802

Heilind Number:EDA846-026-556-802
Manufacturer:EDAC
Manufacturer Number:846-026-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-556-802

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate for unparalleled durability. With a double-row configuration and a total of 26 positions, they offer ample connectivity options for your electronic projects. The Copper Alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient PCB integration. Engineered for versatility, these connectors boast a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Elevate your PCB assembly with our top-of-the-line Card Edge Connectors, a must-have for any professional electronics enthusiast.