846-026-556-803

Heilind Number:EDA846-026-556-803
Manufacturer:EDAC
Manufacturer Number:846-026-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-556-803

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors, designed for maximum performance in demanding environments. Featuring a vibrant green hue, they blend functionality with visual appeal. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and contact material made of durable copper alloy, these connectors ensure long-lasting reliability. The double-row design with 26 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for precise installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee uninterrupted functionality even in extreme conditions. Ideal for various applications, these connectors are a must-have for seamless board-to-board PCB connections.