846-026-556-807

Heilind Number:EDA846-026-556-807
Manufacturer:EDAC
Manufacturer Number:846-026-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-556-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With an amperage rating of 3A, they ensure reliable power transmission. The copper alloy contact material guarantees high conductivity, while the dual-row design with 26 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Their straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for various applications in the electronics industry. Upgrade your PCB connections with these top-of-the-line Card Edge Connectors.