846-026-558-101

Heilind Number:EDA846-026-558-101
Manufacturer:EDAC
Manufacturer Number:846-026-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-558-101

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage rating and are crafted with UL 94V-0 Diallyl Phthalate housing material for superior durability. Featuring a single row layout with 26 positions and a copper alloy contact material, they ensure reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise installation is a breeze. Suitable for a wide range of applications, these connectors guarantee seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a must-have for any electronic setup requiring efficient and secure interconnectivity. Explore our range of high-quality PCB connectors today.