846-026-558-102

Heilind Number:EDA846-026-558-102
Manufacturer:EDAC
Manufacturer Number:846-026-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-558-102

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors, designed for optimal performance in tough industrial environments. With a sturdy UL 94V-0 Diallyl Phthalate housing, these connectors ensure reliable operation even in the harshest conditions. Featuring a single row layout with 26 positions, they offer seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while a 3A amperage rating accommodates high-power applications. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is effortless. Their right-angle mount orientation makes them ideal for space-constrained setups. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for demanding projects in various industries. Elevate your connectivity solutions with these high-performance Card Edge Connectors.