846-026-558-104

Heilind Number:EDA846-026-558-104
Manufacturer:EDAC
Manufacturer Number:846-026-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-558-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for top-notch performance in demanding environments. Boasting a vibrant green hue, these connectors not only stand out visually but also offer robust functionality with a current rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures unparalleled durability and safety. Featuring a single row layout with 26 positions spaced at a pitch of .125 inches and a row spacing of .2 inches, they provide seamless integration for your board-to-board connections. With copper alloy contacts and a right-angle mount orientation, these connectors guarantee reliable conductivity and space-saving versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for applications requiring high performance and resilience. Upgrade your setup with these essential components, a must-have in any connector toolkit.