846-026-558-107

Heilind Number:EDA846-026-558-107
Manufacturer:EDAC
Manufacturer Number:846-026-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-558-107

Detailed Description

Enhance your high-temperature circuit connections with our Green Card Edge Connectors. Designed for durability and performance, these connectors feature UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in the most demanding environments. With a single row layout and 26 positions, they provide ample connectivity for your PCB setups. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing make for easy and secure mounting. Their right-angle orientation is perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for industrial and commercial applications. Elevate your connectivity solutions with these high-quality Card Edge Connectors.