846-026-558-108

Heilind Number:EDA846-026-558-108
Manufacturer:EDAC
Manufacturer Number:846-026-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-558-108

Detailed Description

Enhance your high-temperature electronic connections with our durable Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors boast a vivid green color for easy identification. With a robust housing made of UL 94V-0 Diallyl Phthalate, they offer reliable performance even in demanding environments. Each connector features a single row layout, with 26 copper alloy contact positions spaced at a pitch of 0.125 inches and row spacing of 0.2 inches. Their right-angle mount orientation allows for efficient space utilization on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors ensure consistent connectivity in various applications. Trust in their quality and precision to streamline your electronic setups effectively.