846-026-558-201

Heilind Number:EDA846-026-558-201
Manufacturer:EDAC
Manufacturer Number:846-026-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-558-201

Detailed Description

Enhance your electronic connections with our high temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. With two rows of copper alloy contacts, each capable of handling up to 3A of current, they provide seamless connectivity for your PCB applications. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the 26 positions cater to a variety of configurations. Perfect for right-angle mounting, these connectors guarantee secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and commercial use. Upgrade your setup with these essential components, available in our extensive range of connectors.