846-026-558-202

Heilind Number:EDA846-026-558-202
Manufacturer:EDAC
Manufacturer Number:846-026-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-558-202

Detailed Description

Discover our high temp card edge connectors, designed for reliable connections in demanding environments. Engineered with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, these connectors ensure a secure and stable link for your PCB applications. With a pitch of .125 inches and two rows of 26 positions, they offer versatile connectivity options. Featuring a right-angle mount orientation and operating temperature range of -40 to 105°C, they are suitable for a wide range of industrial and commercial uses. Upgrade your board-to-board connections with these high-quality connectors, available in a vibrant green color.