846-026-558-204

Heilind Number:EDA846-026-558-204
Manufacturer:EDAC
Manufacturer Number:846-026-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-558-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The two rows of 26 positions each, with a pitch of .125 inches and row spacing of .2 inches, offer seamless integration on your PCB. Perfect for right-angle mounting, these connectors can withstand a wide operating temperature range from -40 to 105 °C. Upgrade your setup with these essential components for efficient board-to-board connections.