846-026-558-207

Heilind Number:EDA846-026-558-207
Manufacturer:EDAC
Manufacturer Number:846-026-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-558-207

Detailed Description

Upgrade your PCB connections with our high temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green hue, these connectors are not only visually striking but also highly functional, with a robust amperage rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures utmost safety and durability. With two rows of copper alloy contacts and a pitch of .125 inches, you can seamlessly integrate them into your setup with ease. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent operation even in extreme conditions. Perfect for various applications in the electronics industry, these connectors are a must-have for any PCB assembly project.