846-026-558-208

Heilind Number:EDA846-026-558-208
Manufacturer:EDAC
Manufacturer Number:846-026-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-558-208

Detailed Description

Enhance your high-temperature PCB connections with our efficient Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a compact two-row design and a pitch of .125 inches, they offer seamless integration on your circuit board. The 26 positions provide ample connectivity options, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in extreme conditions, these connectors have a wide temperature range of -40 to 105°C. Elevate your connectivity solutions with these green-colored connectors, perfect for demanding industrial applications.