846-026-558-212

Heilind Number:EDA846-026-558-212
Manufacturer:EDAC
Manufacturer Number:846-026-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors offer a robust amperage of 3A, ideal for high-power applications. Crafted with UL 94V-0 Diallyl Phthalate housing material, they ensure reliable and safe operation. With two rows and 26 positions, they provide ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Featuring a right-angle mount orientation, they offer flexibility in installation. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any project requiring durable and high-performance board-to-board connectivity. Elevate your design with these quality connectors.