846-026-558-602

Heilind Number:EDA846-026-558-602
Manufacturer:EDAC
Manufacturer Number:846-026-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-558-602

Detailed Description

Upgrade your PCB connections with these high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, they offer a convenient right-angle mount orientation with a single row and 26 positions for seamless integration. The UL 94V-0 Diallyl Phthalate housing material ensures durability, while the copper alloy contact material guarantees efficient power transfer. With a low pitch of .125 inches and row spacing of .2 inches, these connectors provide precise connectivity. Operating in a wide temperature range from -40 to 105°C, they are suitable for a variety of industrial applications. Trust in their quality and performance for your next project.