846-026-558-603

Heilind Number:EDA846-026-558-603
Manufacturer:EDAC
Manufacturer Number:846-026-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-558-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color, these connectors boast a rugged construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in high-temperature conditions. With a single row layout and 26 positions, they offer seamless integration for your electronic projects. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise connectivity. Perfect for board-to-board applications, these connectors are engineered for a right-angle mount orientation, catering to various design requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, they are a dependable choice for industrial and commercial use. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.