846-026-558-604

Heilind Number:EDA846-026-558-604
Manufacturer:EDAC
Manufacturer Number:846-026-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-558-604

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure reliable operation even in extreme conditions. With a single row layout and 26 copper alloy contacts, they offer secure and efficient board-to-board connectivity. The .125-inch pitch and .2-inch row spacing provide easy installation, while the right-angle mount orientation allows for versatile placement. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore our full range of PCB connectors for more solutions to meet your connectivity needs.