846-026-558-607

Heilind Number:EDA846-026-558-607
Manufacturer:EDAC
Manufacturer Number:846-026-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-558-607

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for seamless integration in high-performance environments. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, these connectors ensure reliable power delivery with a 3A capacity. With a single row layout and 26 positions, they offer ample customization for your specific application. The right-angle mount orientation and .125-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105°C guarantees robust performance in diverse conditions. Perfect for demanding industrial settings, these green connectors are a must-have for your electronic projects.