846-026-558-802

Heilind Number:EDA846-026-558-802
Manufacturer:EDAC
Manufacturer Number:846-026-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-558-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows and 26 positions, they offer ample connectivity options, while the copper alloy contact material guarantees reliable conductivity. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, and the right angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for a wide range of applications. Elevate your PCB assembly with these high-quality, high-temperature connectors.