846-026-558-803

Heilind Number:EDA846-026-558-803
Manufacturer:EDAC
Manufacturer Number:846-026-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-558-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these green connectors feature a two-row layout with 26 positions, ensuring reliable performance in various applications. The UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material guarantee high-temperature stability and optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on your PCBs. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your setup with these essential connectors, ideal for board-to-board connections in electronic systems.