846-026-558-804

Heilind Number:EDA846-026-558-804
Manufacturer:EDAC
Manufacturer Number:846-026-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-558-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a rugged construction with a UL 94V-0 Diallyl Phthalate housing, ensuring durability and reliability. With a double-row configuration and 26 positions, they provide ample connectivity for your applications. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Engineered for versatility, these connectors can be mounted at a right angle, facilitating seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of industrial and commercial projects. Upgrade your connectivity solutions with these high-performance connectors.