846-026-558-807

Heilind Number:EDA846-026-558-807
Manufacturer:EDAC
Manufacturer Number:846-026-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-558-807

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a current rating of 3 A and copper alloy contacts, they provide efficient power transmission. The two rows of 26 positions offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Their right-angle mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a perfect choice for demanding environments. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.