846-026-558-808

Heilind Number:EDA846-026-558-808
Manufacturer:EDAC
Manufacturer Number:846-026-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-558-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability, these connectors feature a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. With two rows and 26 positions, they offer ample connectivity for your applications. The right-angle mount orientation facilitates easy installation, while the .125-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and electronic projects. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.