846-026-558-812

Heilind Number:EDA846-026-558-812
Manufacturer:EDAC
Manufacturer Number:846-026-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-558-812

Detailed Description

Enhance your high-temperature PCB connectivity with our durable Card Edge Connectors. Boasting a vibrant green hue, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in demanding environments. With two rows of copper alloy contacts, each rated for 3 A, they offer secure power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the right-angle mount orientation facilitates easy installation. With 26 positions available, these connectors provide ample room for your circuitry needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications where reliability is paramount. Elevate your PCB design with these high-quality connectors, a must-have in any engineer's toolkit.