846-026-559-101

Heilind Number:EDA846-026-559-101
Manufacturer:EDAC
Manufacturer Number:846-026-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-559-101

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for reliability, these connectors feature a single row with 26 positions, offering seamless integration into your electronic setups. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, they ensure efficient power transfer with a 3A amperage rating. The right-angle mount orientation and .125-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in both extreme heat and cold. Perfect for demanding applications, these connectors are a must-have in your inventory.