846-026-559-102

Heilind Number:EDA846-026-559-102
Manufacturer:EDAC
Manufacturer Number:846-026-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-559-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, engineered for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust construction with housing material made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row design and a pitch of .125 inches, they provide seamless integration on your circuit board. The 26 copper alloy contacts guarantee efficient power transmission, rated at 3A. Perfect for right-angle mounting, these connectors offer flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.