846-026-559-103

Heilind Number:EDA846-026-559-103
Manufacturer:EDAC
Manufacturer Number:846-026-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-559-103

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for maximum performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in all operating conditions. With a single row layout and 26 positions, they offer seamless integration for your electronic assemblies. The contact material of Copper Alloy guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal transmission. Boasting a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are ideal for demanding industrial environments. Their right-angle mount orientation provides flexibility in setup, making them a perfect choice for a wide range of applications in the electronics industry. Trust in our Card Edge Connectors for superior quality and performance in your PCB designs.