846-026-559-108

Heilind Number:EDA846-026-559-108
Manufacturer:EDAC
Manufacturer Number:846-026-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-559-108

Detailed Description

Enhance the efficiency of your high-temperature electronic connections with our High Temp Card Edge Connectors. Designed for seamless integration into your PCB setup, these connectors ensure reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, they offer both durability and safety. With a single row configuration and 26 positions, they provide ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Whether you're working on a prototype or a large-scale project, trust in the quality and functionality of our Card Edge Connectors to meet your connectivity needs efficiently. Elevate your electronic designs with these essential components.