846-026-559-201

Heilind Number:EDA846-026-559-201
Manufacturer:EDAC
Manufacturer Number:846-026-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-559-201

Detailed Description

Upgrade your circuit connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for peak performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a robust copper alloy contact material and a 3A amperage capacity, they deliver superior conductivity for seamless data transmission. Their two-row design with 26 positions and a .125-inch pitch offers ample connectivity options, while the right-angle mount orientation allows for easy installation. Trust in our quality connectors to streamline your PCB setups efficiently.