846-026-559-207

Heilind Number:EDA846-026-559-207
Manufacturer:EDAC
Manufacturer Number:846-026-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-559-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and efficiency, these connectors feature a dual-row configuration with 26 positions, ensuring seamless communication between circuit boards. The UL 94V-0 Diallyl Phthalate housing material guarantees flame resistance and safety in high-temperature environments, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial applications. Plus, the right-angle mount orientation makes installation a breeze. Upgrade your PCB connections with these top-of-the-line Card Edge Connectors.