846-026-559-603

Heilind Number:EDA846-026-559-603
Manufacturer:EDAC
Manufacturer Number:846-026-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-559-603

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a robust amperage of 3 A and feature housing made from UL 94V-0 Diallyl Phthalate for supreme durability. With a single row configuration and copper alloy contact material, they ensure seamless data transmission. The .125-inch pitch and .2-inch row spacing accommodate 26 positions with precision. Offering right-angle mount orientation, they are versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for your electronic projects. Explore our range of products for more connector options.