846-026-559-802

Heilind Number:EDA846-026-559-802
Manufacturer:EDAC
Manufacturer Number:846-026-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-559-802

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable conductivity. With two rows of 26 positions each, they provide ample connectivity for your applications. The right-angle mount orientation allows for seamless integration, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial use. Elevate your PCB assembly with our high-quality Card Edge Connectors.