846-026-559-804

Heilind Number:EDA846-026-559-804
Manufacturer:EDAC
Manufacturer Number:846-026-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-559-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With a two-row configuration and a total of 26 positions, they offer ample connectivity options for your PCB assembly. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you're working on a new project or upgrading an existing one, these right-angle mount connectors are a perfect choice for seamless board-to-board connections. Trust in their quality and performance to meet your connectivity needs effortlessly.