846-026-559-807

Heilind Number:EDA846-026-559-807
Manufacturer:EDAC
Manufacturer Number:846-026-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-559-807

Detailed Description

Discover our high-temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors are not only visually striking but also offer reliable connectivity with a current rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure robust durability and efficient signal transmission. With two rows and 26 positions, these connectors provide ample connectivity options for your PCB assemblies. The right-angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing accommodate standard PCB layouts. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Explore our range of connectors for seamless board-to-board connections in your next project.