846-026-559-808

Heilind Number:EDA846-026-559-808
Manufacturer:EDAC
Manufacturer Number:846-026-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-559-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a vibrant green color and offer a robust amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they ensure durability and efficient performance. With two rows and 26 positions, they facilitate seamless board-to-board connections. The right-angle mount orientation and .125-inch pitch guarantee easy installation, while the wide operating temperature range of -40 to 105°C makes them suitable for various applications. Trust in these connectors for superior quality and connectivity in your PCB projects.