846-026-559-812

Heilind Number:EDA846-026-559-812
Manufacturer:EDAC
Manufacturer Number:846-026-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-559-812

Detailed Description

Discover our High Temp Card Edge Connectors, engineered for reliable performance in demanding environments. These green connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability. With an amperage rating of 3 A and copper alloy contacts, they offer efficient power transmission. Designed for dual-row configurations with 26 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise PCB integration. Their right-angle mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your connectivity solutions with these high-quality connectors.