846-026-560-201

Heilind Number:EDA846-026-560-201
Manufacturer:EDAC
Manufacturer Number:846-026-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-560-201

Detailed Description

Enhance your electronic connections with our high temperature card edge connectors. Designed for optimal performance, these connectors feature a vibrant green hue and a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they ensure reliable power transmission. The 2-row layout with 26 positions allows for efficient PCB connections, while the copper alloy contact material guarantees durability. Operating in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. Their right-angle mount orientation and .125-inch pitch make them easy to install, perfect for board-to-board PCB connections. Upgrade your setup with these premium connectors for seamless and secure electronic integration.