846-026-560-208

Heilind Number:EDA846-026-560-208
Manufacturer:EDAC
Manufacturer Number:846-026-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-560-208

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Built to withstand extreme environments, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable performance even in the harshest conditions. With a 2-row design and 26 positions, they offer ample connectivity options for your PCB setups. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. Trust in their straight mount orientation for secure and stable installation. Upgrade your connectivity solutions with these high-temp card edge connectors.