846-026-560-212

Heilind Number:EDA846-026-560-212
Manufacturer:EDAC
Manufacturer Number:846-026-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-560-212

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant Green color and crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With an amperage rating of 3 A, they offer efficient power transmission for your electronic devices. The dual-row design with 26 positions guarantees versatile connectivity options, while the Copper Alloy contact material and .125-inch pitch deliver excellent signal integrity. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Whether you're working on PCB assemblies or board-to-board connections, these connectors are the perfect choice for reliable and high-performance solutions.