846-026-560-802

Heilind Number:EDA846-026-560-802
Manufacturer:EDAC
Manufacturer Number:846-026-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-560-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and efficiency, these connectors boast a 3A amperage capacity and feature UL 94V-0 Diallyl Phthalate housing material for reliable performance in high-temperature environments. With two rows of copper alloy contacts, a pitch of .125 inches, and a row spacing of .2 inches, they offer seamless board-to-board connectivity with 26 positions for versatile applications. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various settings. Upgrade your electronic assemblies with these essential components, ideal for demanding industrial and commercial projects.