846-026-560-803

Heilind Number:EDA846-026-560-803
Manufacturer:EDAC
Manufacturer Number:846-026-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-560-803

Detailed Description

Enhance your high-temperature electronic setups with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust UL 94V-0 Diallyl Phthalate housing material. With a contact material of Copper Alloy, they ensure reliable conductivity. Featuring two rows and 26 positions, these connectors offer seamless board-to-board PCB connectivity. Their straight mount orientation and .125-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and commercial applications. Upgrade your systems with these durable and efficient connectors, a must-have in any electronic toolkit.