846-026-560-808

Heilind Number:EDA846-026-560-808
Manufacturer:EDAC
Manufacturer Number:846-026-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-560-808

Detailed Description

Enhance your high-temperature PCB connectivity with these meticulously crafted Card Edge Connectors. Featuring a vibrant green hue, they not only offer a pop of color but also deliver exceptional performance. With a 3A amperage capacity, these connectors are engineered for efficiency. The housing material, UL 94V-0 Diallyl Phthalate, ensures both durability and safety. Boasting two rows of contacts made from Copper Alloy, they provide reliable data transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. The 26 available positions cater to diverse connectivity needs. Designed for straight mount orientation, they streamline installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Elevate your PCB assembly with these high-performance connectors.