846-026-560-812

Heilind Number:EDA846-026-560-812
Manufacturer:EDAC
Manufacturer Number:846-026-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-026-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-026-560-812

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 26 positions, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation makes installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding environments. Upgrade your connectivity with these essential components in the Board To Board PCB Connectors category.