846-027-500-104

Heilind Number:EDA846-027-500-104
Manufacturer:EDAC
Manufacturer Number:846-027-500-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-027-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-027-500-104

Detailed Description

Elevate your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row of 27 positions with a pitch of .125 inches, ensuring efficient and secure board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee exceptional durability and conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for applications requiring reliable performance under extreme conditions. Their straight mount orientation and row spacing of .2 inches make installation a breeze, while their robust construction and high-quality materials ensure long-lasting functionality. Perfect for use in various industries, these connectors are a versatile and dependable solution for your connectivity needs.