846-027-520-101

Heilind Number:EDA846-027-520-101
Manufacturer:EDAC
Manufacturer Number:846-027-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-027-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-027-520-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a sleek green finish. Designed for efficiency and durability, these connectors boast a contact material of Copper Alloy and a housing crafted from UL 94V-0 Diallyl Phthalate. With a single row housing 27 positions and a pitch of .125 inches, they ensure seamless integration for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for high-performance applications. Trust in the quality and precision of these connectors for your next project.